The NB100LVEP91MN is a single translator IC from Onsemi, packaged in a 92-count HVQCCN package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and contains lead, making it non-lead-free. It has a propagation delay of 0.675ns and can translate voltages between 2.375V and 3.8V.
Sign in to ask questions about the Onsemi NB100LVEP91MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB100LVEP91MN technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB100LVEP91MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.