
Onsemi NB100LVEP91MNR2G technical specifications.
| Package/Case | QFN |
| Data Rate | 2Gbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.675ns |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Technology | ECL |
| Turn-On Delay Time | 750ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP91MNR2G to view detailed technical specifications.
No datasheet is available for this part.
