
The NB2304AC1D is a clock buffer IC from Onsemi, operating at a maximum frequency of 133.3MHz and a supply voltage of 3.3V. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant due to containing lead.
Onsemi NB2304AC1D technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2304AC1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
