
The Onsemi NB2304AC1DG is a clock buffer IC with a maximum frequency of 133.3MHz and an operating supply voltage of 3.3V. It is packaged in a SOIC package and is lead free. The device is designed for surface mount applications and has a maximum supply voltage of 3.6V. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2304AC1DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2304AC1DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
