
The NB2304AI1D is a clock buffer IC from Onsemi, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum frequency of 133.3MHz and is designed for use in CMOS input applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2304AI1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2304AI1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
