
Automotive-grade clock buffer featuring a zero-delay output for 133MHz operation. This single-ended, 4-output integrated circuit supports CMOS input and operates within a 3V to 3.6V supply voltage range. Packaged in an 8-pin SOIC with surface mount capability, it offers a compact 5mm x 4mm x 1.5mm footprint. The component is lead-free, RoHS compliant, and designed for automotive environments with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | NB2304A |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
