
The Onsemi NB2304AI1HDG is a clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply current of 45mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. The IC is designed for use in applications requiring a clock buffer, and it is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NB2304AI1HDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2304AI1HDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | NB2304A |
| Supply Current | 45mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2304AI1HDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
