Automotive-grade clock buffer and driver featuring a zero-delay architecture with four single-ended outputs. Operates at a maximum frequency of 133.3MHz, with a nominal supply voltage of 3.3V and a range of 3V to 3.6V. This surface-mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It includes a Phase-Locked Loop (PLL) and is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 133.3MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB2304A |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4mm |
| RoHS | Compliant |
