
The NB2305AC1HD is a clock generator IC from Onsemi, packaged in an SOIC-8 package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is capable of operating at a maximum frequency of 133.33MHz and features a PLL. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NB2305AC1HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2305AC1HD technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2305AC1HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
