
The Onsemi NB2305AI1DG is a clock buffer IC packaged in a SOIC-8 lead-free package. It operates within a temperature range of -40°C to 85°C and is designed to handle a maximum supply voltage of 3.6V. The device features a maximum supply current of 50mA and a maximum frequency of 133MHz. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NB2305AI1DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2305AI1DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2305AI1DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
