
This Onsemi clock buffer IC is a CMOS device operating at 3.3V with a maximum frequency of 133MHz. It is packaged in a TSSOP8 format and is designed for surface mount applications. The IC is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in quantities of 100 and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2305AI1DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2305AI1DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
