Zero Delay Buffer 5-Out Single-Ended Automotive 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2305A |
| Supply Current | 50mA |
| RoHS | Compliant |
