
CMOS clock buffer featuring a Phase-Locked Loop (PLL) for zero-delay buffering. This integrated circuit offers five outputs, operating from a 3V to 3.6V supply range with a nominal 3.3V. It supports a maximum frequency of 133MHz and is housed in a compact, surface-mount TSSOP package measuring 3.1mm x 4.5mm x 0.95mm. The component is RoHS and Halogen Free compliant, designed for operation between -40°C and 85°C, with a maximum supply current of 50mA.
Onsemi NB2305AI1HDTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2305AI1HDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
