
Zero delay buffer IC featuring a 3.3V operating supply voltage, accepting CMOS input. This clock buffer offers five outputs with a maximum frequency of 133MHz. Packaged in an 8-lead TSSOP (3.1mm x 4.5mm x 0.95mm) for surface mounting, it operates across a temperature range of -40°C to 85°C. The component is RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2305A |
| Supply Current | 50mA |
| Width | 4.5mm |
| RoHS | Compliant |
