
The NB2308AC1DG is a clock generator IC from Onsemi, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V, and has a maximum supply current of 34mA. This device is packaged in a 48-count rail/tube configuration, and is compliant with RoHS regulations. The IC supports a maximum frequency of 133.3MHz, and features a PLL for clock synthesis.
Onsemi NB2308AC1DG technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC1DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
