
The Onsemi NB2308AC1HDT is a single circuit clock buffer IC with a TSSOP16 package, designed to operate over a temperature range of 0°C to 70°C. It has a maximum operating frequency of 133.3MHz and a supply voltage range of 3V to 3.6V. This device is lead-free, but contains lead, and is RoHS compliant. It is available in a 96-piece rail or tube packaging.
Onsemi NB2308AC1HDT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC1HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
