
The NB2308AC1HDTR2G is a clock generator IC from Onsemi, operating at a maximum frequency of 133.3MHz. It is designed to function within a supply voltage range of 3V to 3.6V, with a maximum supply current of 60mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range of the IC is from 0°C to 70°C. The device is RoHS compliant and lead-free.
Onsemi NB2308AC1HDTR2G technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC1HDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
