
The Onsemi NB2308AC2DG is a single circuit clock buffer IC with a maximum operating frequency of 133.3MHz and a supply voltage of 3.3V. It is packaged in a surface mount SOIC package and is RoHS compliant. The IC is designed to operate within a temperature range of 0°C to 70°C. The device is lead free and available in a 48 piece rail or tube packaging.
Onsemi NB2308AC2DG technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC2DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
