The NB2308AC4DT is a single circuit clock and timing IC from Onsemi, packaged in a TSSOP package, available in quantities of 96 per rail or tube. It operates within a temperature range of 0°C to 70°C and is designed to function with a supply voltage between 3V and 3.6V. The device is compliant with RoHS regulations and contains lead, making it a lead-free component. The IC is suitable for use in a variety of applications requiring a stable timing signal.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |