
The NB2308AC4DTG is a single-circuit clock buffer IC from Onsemi, packaged in a 16-pin lead-free TSSOP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 3.3V and consumes a maximum supply current of 49mA.
Onsemi NB2308AC4DTG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC4DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
