
The Onsemi NB2308AI1DG is a clock buffer IC with a maximum frequency of 133.3MHz and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a supply current of 34mA and is available in a rail/Tube packaging with 48 units per package.
Sign in to ask questions about the Onsemi NB2308AI1DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2308AI1DG technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI1DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
