
Eight-output zero delay buffer featuring a 3.3V operating supply voltage, capable of handling frequencies up to 133.3MHz. This surface mount integrated circuit, housed in a 16-lead SOIC package, offers a PLL for precise clock distribution. It operates within a voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C, with a typical supply current of 34mA. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi NB2308AI1DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI1DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
