
Eight-output zero delay buffer, operating at 3.3V, features a maximum frequency of 133.3MHz. This integrated circuit offers a PLL for precise clock synchronization and is housed in a lead-free, halogen-free SOIC 16-lead package suitable for surface mounting. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V with a maximum supply current of 60mA. Supplied on a 2500-piece tape and reel, this RoHS compliant component is designed for efficient clock distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 60mA |
| Width | 4mm |
| RoHS | Compliant |
