
The NB2308AI1HDT is a clock generator from Onsemi, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and is designed to work with a supply voltage of 3.3V. This device is RoHS compliant and available in quantities of 96 per rail/Tube packaging.
Onsemi NB2308AI1HDT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI1HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
