
The NB2308AI1HDTR2 is a single clock generator IC from Onsemi, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is designed to work with an operating supply voltage of 3.3V. The device is RoHS compliant and available in quantities of 2500 per reel. It features a PLL and a maximum frequency of 133.3MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |