
The Onsemi NB2308AI3DR2G is a clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum frequency of 133.3MHz. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 49mA |
| RoHS | Compliant |
