
The NB2308AI3DT is a single clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is packaged in a TSSOP-16 package and is compliant with RoHS regulations. The device is designed to function with a supply voltage of 3.3V, with a maximum operating voltage of 3.6V and a minimum operating voltage of 3V.
Sign in to ask questions about the Onsemi NB2308AI3DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2308AI3DT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI3DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
