Zero delay buffer, featuring a PLL for precise clock synchronization. Operates at 3.3V with a wide supply voltage range of 3V to 3.6V. Delivers up to 133.3MHz maximum frequency with eight outputs. Packaged in a compact, surface-mount TSSOP-16 package, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2308AI4DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 49mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI4DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.