The Onsemi NB2308AI5HDR2G is a clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of 3.3V and has a maximum supply current of 60mA. The device is packaged in a SOIC package and is available in quantities of 2500. The Onsemi NB2308AI5HDR2G is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2308AI5HDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI5HDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.