
The Onsemi NB2309AC1DTR2G is a clock generator IC with a maximum frequency of 133.33MHz and an operating supply voltage of 3.3V. It is packaged in a TSSOP package and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It operates within a temperature range of 0°C to 70°C and has a supply current of 34mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |