
The NB2309AC1HDTR2 is a single-channel clock buffer IC from Onsemi, operating within a supply voltage range of 3 to 3.6 volts. It is packaged in a TSSOP16 package and is designed to function within an operating temperature range of 0 to 70°C. This RoHS compliant device is available in quantities of 2500 per reel. The IC is suitable for use in applications requiring a clock buffer with a 3.3V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |