
The NB2309AI1HD is a clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is available in a 48-piece package, packaged in a rail/Tube format. The IC is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring a maximum frequency of 133.33MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB2309AI1HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2309AI1HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
