
The NB2309AI1HDG is a clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is designed for surface mount applications and is compliant with lead-free and RoHS regulations. It has a maximum frequency of 133.33MHz and a supply current of 50mA.
Sign in to ask questions about the Onsemi NB2309AI1HDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2309AI1HDG technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2309A |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1HDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
