
The NB2309AI1HDT is a single clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V, and is packaged in a TSSOP-16 format. The device is compliant with RoHS regulations and is available in quantities of 96 per packaging unit.
Sign in to ask questions about the Onsemi NB2309AI1HDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB2309AI1HDT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1HDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
