
Zero delay buffer IC featuring a 3.3V operating supply voltage, capable of driving nine outputs from a single clock input. This surface mount component operates with a maximum frequency of 133.33MHz and a supply voltage range of 3V to 3.6V. Packaged in a 16-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, it is supplied on a 2500-piece tape and reel. The device is RoHS compliant, halogen-free, and designed for operation between -40°C and 85°C.
Onsemi NB2309AI1HDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2309A |
| Supply Current | 50mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1HDTR2G to view detailed technical specifications.
No datasheet is available for this part.