
3.3 V / 2.5 V Low Power, Reduced EMI Clock Synthesizer, TSOP-6, 2500-REEL
Onsemi NB2870ASNR2 technical specifications.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.