
This Onsemi crystal oscillator features a maximum frequency of 30MHz and operates within a temperature range of 0-70°C. It is packaged in a TSOP package and is lead free. The oscillator is a single circuit device and is mounted via surface mount. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
