
The NB2969ASNR2 is a crystal oscillator from Onsemi with a maximum frequency of 13MHz and an operating supply voltage of 3.3V. It is packaged in a TSOP-6 package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |