
The Onsemi NB2969ASNR2G is a crystal oscillator with a maximum frequency of 13MHz and a supply voltage of 3.3V. It operates within a temperature range of 0 to 70°C and is packaged in a TSSOP package for surface mount applications. The device is lead free and RoHS compliant. It features a PLL and is available on a tape and reel. The oscillator is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |