This industrial-grade clock generator IC features a nominal supply voltage of 2.5V, with a minimum and maximum voltage range of 2.25V and 2.75V, respectively. It operates within a temperature range of -40°C to 85°C and is available in an 8-pin S-PDSO-N8 package. The IC is designed for use in clock generation and processor-specific applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |