Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable, SOIC 16 LEAD, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3H83905CDR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.