
Clock fanout buffer with crystal input, providing 1:6 LVTTL/LVCMOS outputs. Features a maximum frequency of 100MHz and a duty cycle of 53%. Operates within a voltage range of 1.6V to 3.465V and a temperature range of -40°C to 85°C. This surface mount component is housed in a 16-pin TSSOP package, measuring 4.5mm width, 5.1mm length, and 1.05mm height. Includes an output enable function and is lead-free and RoHS compliant.
Onsemi NB3H83905CDTG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Frequency | 100MHz |
| Height | 1.05mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3H83905CDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
