
Clock fanout buffer with crystal input, providing 1:6 LVTTL/LVCMOS outputs. Features an output enable function and operates with a maximum frequency of 100MHz. This surface mount component is housed in a 4x4mm QFN package, measuring 0.95mm in height. It supports a supply voltage range of 1.6V to 3.465V and operates within an ambient temperature range of -40°C to 85°C. The device is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi NB3H83905CMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 53% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Buffer, Clock |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Current | 10mA |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
