The NB3L02FCT2G is a clock buffer IC from Onsemi, designed for operation at frequencies up to 52MHz with a maximum duty cycle of 55%. It is suitable for use in environments with operating temperatures ranging from -40°C to 85°C. The device is packaged in a VFBGA and is available in quantities of 3000. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NB3L02FCT2G
Onsemi product discontinuance notice PD23527Z for various image sensors, power management ICs, and discrete components. Last time buy date is April 9, 2021.