
The NB3L204KMNG is an industrial-grade clock driver IC from Onsemi, featuring a propagation delay of 1.4ns and a maximum frequency of 350MHz. It operates within a supply voltage range of 2.375 to 2.625V and is available in a QFN-24 package. The device is designed for use in industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3L204KMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.4 |
| fmax-Min | 350 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3L204KMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.