The NB3L204KMNTXG is a low skew clock driver from Onsemi, designed for industrial applications. It operates within a temperature range of -40 to 85°C and has a propagation delay of 1.4ns. The device is supplied with a voltage between 2.375 and 2.625V. It is packaged in a QFN-24 format and has 24 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3L204KMNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.4 |
| fmax-Min | 350 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3L204KMNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.