The Onsemi NB3L208KMNG is an industrial-grade low skew clock driver with a propagation delay of 1.4ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 2.625V. The device is packaged in a QFN-32 configuration, measuring 5mm by 5mm with a 0.50mm pitch, and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.4 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |