
Automotive-grade clock fanout buffer, this integrated circuit features 4 outputs from a single LVTTL input, operating up to 200MHz. Designed for surface mounting in a compact 8-pin DFN EP package (2mm x 2mm x 0.95mm), it supports a supply voltage range of 2.375V to 5.25V with a nominal 3.3V. The component offers a propagation delay of 4ns and a turn-on delay of 5ns, with a maximum supply current of 30mA. It is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| Width | 2mm |
| RoHS | Compliant |
