The Onsemi NB3L83948CFAG is a single logic multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a halogen-free LQFP package. The device operates on a supply voltage between 2.375V and 3.465V and has a maximum frequency of 350MHz. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi NB3L83948CFAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB3L83948CFAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3L83948CFAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.