The Onsemi NB3L8504SDTG is a 16-terminal industrial-grade low skew clock driver IC with a supply voltage range of 2.4375 to 2.5625V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It has a maximum propagation delay of 1.3ns and a maximum power supply current of 50mA. The device is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB3L8504SDTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.5625 |
| Supply Voltage-Min (Vsup) | 2.4375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | NB3 |
| Propagation Delay (tpd) | 1.3 |
| Prop. Delay@Nom-Sup | 1.3 |
| Power Supply Current-Max (ICC) | 50 |
| fmax-Min | 700 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3L8504SDTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.